ECC44DRMS

Heilind Number:SULECC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRMS

Detailed Description

The ECC44DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 44 positions each, it offers ample connectivity options. The termination method using wire wrap ensures secure and stable connections. Constructed with durable materials like PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation and side hole mount type make it easy to install. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and .61 inches height, saves space on the PCB. Overall, the ECC44DRMS is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.