ECC44DRMT-S288

Heilind Number:SULECC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRMT-S288

Detailed Description

The ECC44DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of 88 positions each, it provides ample connectivity options. The threaded mount type and card extender termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The ECC44DRMTS288 is RoHS compliant and offers exceptional performance in aerospace, defense, and other hi-rel industries.