ECC44DRMT

Heilind Number:SULECC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRMT

Detailed Description

Introducing the ECC44DRMT, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 88 positions, allowing for versatile and secure connections. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it ensures precise and stable contact. The termination method using Wire Wrap and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and tail length of 14.22mm (.56 in) offer easy installation on PCBs. With termination plating in Matte Tin, it meets industry standards for quality and performance. Whether for industrial, aerospace, or telecommunications use, the ECC44DRMT is a dependable choice for your connectivity needs.