| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRSD-S288 |
ECC44DRSD-S288
| Heilind Number: | SULECC44DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A Female, 2 Rows, Clearance Hole, Card Extender Termination, Gold-Plated Phosphor Bronze Contacts, 2.54mm Pitch, 700VAC, Loop Bellow Contact Type, Straddle Orientation, 88 Positions, .175" Tail Length, -65 to 125°C Operating Temperature Range. This ECC44DRSD-S288 connector, classified under Board to Board and Card Edge Connectors, boasts precision engineering for high-reliability applications. With a compact design featuring a connector height of .61" and a width of 9.4mm, it's ideal for space-constrained PCB layouts. Matte Tin termination plating ensures durability and performance. Meeting stringent quality standards, this connector guarantees optimal signal integrity and power delivery, making it a vital component in electronic systems requiring secure and efficient board-to-board connections.

