| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRSD |
ECC44DRSD
| Heilind Number: | SULECC44DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 88 positions, offering ample connectivity options. The female connector, with a straight orientation and through-hole termination method, ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The matte tin termination plating adds to its robustness. Perfect for use in aerospace, defense, and industrial sectors, the ECC44DRSD is a top choice for reliable and efficient PCB connections.

