| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRSH-S288 |
ECC44DRSH-S288
| Heilind Number: | SULECC44DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DRSH-S288 is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with a pitch of 2.54mm, it offers secure connectivity for up to 88 positions. The contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission with a maximum voltage rating of 700VAC. Perfect for demanding environments, this connector has an operating temperature range of -65 to 125°C. Its clearance hole mount type and card extender termination method make installation easy and secure. With a low connector height of 15.49mm and a width of 9.4mm, it is suitable for compact designs. The ECC44DRSHS288 is the ideal choice for applications where high reliability and performance are paramount.

