ECC44DRSH

Heilind Number:SULECC44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRSH

Detailed Description

Introducing SKU ECC44DRSH, a high-performance Board To Board PCB Connector perfect for demanding applications. This female connector features PBT & Phosphor Bronze construction, ensuring durability and reliable performance. With a contact rating of 3A and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission tasks. The connector offers 2 rows of 44 gold-plated Phosphor Bronze contacts, each with a loop bellow design for secure connections. Its straight orientation, clearance hole mount type, and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust in the ECC44DRSH for your connectivity needs.