| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRSI-S288 |
ECC44DRSI-S288
| Heilind Number: | SULECC44DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DRSIS288, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor, this connector features two rows of 88 gold-plated contacts, ensuring reliable connectivity in industrial environments. The Phosphor Bronze contact material and Matte Tin termination plating guarantee excellent durability and signal integrity, even in harsh operating conditions ranging from -65 to 125°C. Its threaded mount type and straddle orientation offer secure and stable installation on PCBs. Boasting a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Whether used in aerospace, telecommunications, or other industries, the ECC44DRSIS288 delivers exceptional performance you can trust.

