ECC44DRSI

Heilind Number:SULECC44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRSI

Detailed Description

Introducing the ECC44DRSI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector boasts two rows of 44 positions each, facilitating seamless data transmission in your circuit designs. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The contact material is Phosphor Bronze plated with Gold, guaranteeing excellent conductivity and durability. Designed for threaded mounting and through-hole termination, it offers secure attachment and easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its rugged construction, with an operating temperature range of -65 to 125°C, ensures reliability even in harsh environments. Trust the ECC44DRSI for efficient and dependable board-to-board connections in your projects.