ECC44DRSN-S288

Heilind Number:SULECC44DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRSN-S288

Detailed Description

Introducing the ECC44DRSN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent industry standards for performance. Featuring a female gender with two rows of 88 positions each, it offers ample connectivity options. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees low contact resistance and optimal signal integrity. With a pitch of 2.54mm, it allows for easy integration into PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, and boasting a compact design with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and other high-reliability applications, the ECC44DRSN-S288 sets a new standard for board-to-board connectivity.