ECC44DRSN

Heilind Number:SULECC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRSN

Detailed Description

The ECC44DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent electrical requirements. The connector, with a straight orientation and two rows, offers 88 positions for comprehensive connectivity. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating enhances durability and conductivity. Overall, the ECC44DRSN is a top choice for reliable and high-performance board-to-board connections in various industries.