ECC44DRSS-S288

Heilind Number:SULECC44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRSS-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC44DRSS-S288, offers reliable connectivity in electronic assemblies. With a 2-row, 88-position design, it's ideal for high-density applications. Featuring a side-hole mount and card extender termination method, installation is efficient. The female connector, crafted from durable phosphor bronze with gold plating, ensures excellent conductivity. Its loop bellow contact type and straddle orientation enhance signal integrity. Rated for 3A and 700VAC, it meets stringent performance standards. With a tail length of 4.45mm and compact dimensions of 9.4mm x 15.49mm, it's space-saving yet robust. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Terminated with matte tin, it guarantees long-term durability. A must-have in the realm of hi-rel electronics, the ECC44DRSSS288 connector excels in quality and performance.