ECC44DRSS

Heilind Number:SULECC44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRSS

Detailed Description

Introducing the ECC44DRSS, a high-performance Board To Board PCB Connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The 88 positions, arranged in 2 rows, offer ample connectivity options. Gold-plated contacts and a loop bellow design provide excellent signal integrity. With a straight orientation and side hole mount type, installation is quick and easy. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and military settings. Trust the ECC44DRSS for robust and dependable board-to-board connections.