ECC44DRST-S288

Heilind Number:SULECC44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRST-S288

Detailed Description

The ECC44DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure installation. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent power requirements. Its loop bellow contact type and straddle orientation further enhance functionality. With a tail length of 4.45 mm and a compact connector height of 15.49 mm, it is suitable for space-constrained environments. The matte tin termination plating ensures durability even in harsh conditions, with an operating temperature range of -65 to 125 °C. Ideal for high-reliability applications, the ECC44DRSTS288 is a top choice for engineers seeking top-notch connectivity solutions.