ECC44DRST

Heilind Number:SULECC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRST

Detailed Description

Introducing the ECC44DRST, a high-performance PCB connector designed for demanding applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The two rows of female connectors accommodate a total of 88 positions, perfect for complex circuitry. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for a wide range of environments. Its loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and termination method through hole, it guarantees easy installation on PCBs. The ECC44DRST is the ideal choice for high-reliability electronic systems.