ECC44DRTH-S13

Heilind Number:SULECC44DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRTH-S13

Detailed Description

The PBT & Phosphor Bronze 88-position Female PCB Connector ( ECC44DRTH-S13) is a high-performance electronic component designed for reliable board-to-board connections. Featuring a clearance hole mount type and card extender termination method, this connector ensures secure and efficient assembly. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. With a 2.54mm pitch and 3A amperage rating, it meets the demands of high-speed data transmission and power delivery. Its full bellow contact type and straddle orientation guarantee stable and precise connections in demanding environments. Operating at a wide temperature range of -65 to 125°C, and ROHS compliant, it is suitable for various industrial applications. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust in the ECC44DRTH-S13 for seamless connectivity and performance in your electronic systems.