ECC44DRTH

Heilind Number:SULECC44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRTH

Detailed Description

The ECC44DRTH is a high-performance PCB connector designed for demanding applications. With a dual-row configuration and 88 positions, this connector offers ample connectivity for complex circuitry. Featuring a clearance hole mount type and through-hole termination method, it ensures secure and reliable installation. The contact material is made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The ECC44DRTH is meticulously engineered for performance and durability, making it the ideal choice for board-to-board and card edge connections in various industries.