ECC44DRTI-S13

Heilind Number:SULECC44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRTI-S13

Detailed Description

Introducing SKU ECC44DRTI-S13, a high-performance female board-to-board PCB connector designed for professional applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. With 88 positions in a 2-row configuration, it offers ample connectivity options for your PCB assembly. The termination method of Card Extender and Full Bellow contact type guarantee secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built for durability. Its threaded mounting type and straddle orientation make installation easy and versatile. With a tail length of 4.7mm (.185 in) and a compact connector height and width of 10.95mm (.431 in) and 10.16mm (.4 in) respectively, it fits seamlessly into your design. The Matte Tin termination plating ensures long-term performance. Whether for aerospace, defense, or industrial applications, this ECC44DRTIS13 connector is the perfect choice for your high-reliability circuit connections.