ECC44DRTI

Heilind Number:SULECC44DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRTI

Detailed Description

Introducing the ECC44DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 44 positions, each with gold-plated phosphor bronze contacts for optimal conductivity. Its threaded mount type and through-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and military use. The straight orientation and compact design with a height of 10.95mm and width of 10.16mm make it easy to integrate into tight spaces. With matte tin termination plating, it offers excellent solderability. Trust the ECC44DRTI for your connectivity needs.