ECC44DRTN-S13

Heilind Number:SULECC44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRTN-S13

Detailed Description

Introducing the ECC44DRTNS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, offering ample connectivity options. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. The termination method is through a card extender, with gold-plated phosphor bronze contacts for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power circuitry. The full bellow contact type and straddle orientation further enhance its stability during operation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. With termination plating in matte tin, it meets industry standards for reliability. Trust the ECC44DRTNS13 for seamless and secure board-to-board connections in your next project.