ECC44DRTN

Heilind Number:SULECC44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRTN

Detailed Description

Introducing the ECC44DRTN Board To Board PCB Connector, a high-performance solution designed for demanding applications. This female connector features two rows with a total of 88 positions, allowing for secure and efficient connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. Its straight orientation and no mounting requirement make installation easy. The use of PBT and Phosphor Bronze materials, along with gold contact plating, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Perfect for industrial and electronic devices, the ECC44DRTN offers top-notch performance in a compact form factor, measuring just 10.95mm (.431 in) in height and 10.16mm (.4 in) in width. Upgrade your connectivity with this essential component.