ECC44DRTS

Heilind Number:SULECC44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRTS

Detailed Description

Introducing the ECC44DRTS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 positions each, ensuring secure and reliable connections. Crafted from PBT and phosphor bronze with gold-plated contacts, it guarantees excellent conductivity and durability. With a 3A amperage rating and a 700VAC voltage rating, it meets stringent industry standards for power and signal transmission. The straight orientation and side-hole mount type make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its 2.54mm pitch and full bellow contact type further enhance its performance. Ideal for use in aerospace, defense, and industrial applications, the ECC44DRTS sets a new standard for connectivity and reliability.