ECC44DRXH

Heilind Number:SULECC44DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRXH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRXH

Detailed Description

Introducing the ECC44DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from robust PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a dual-row design and 88 positions, it offers ample connectivity options. The Thru Hole termination method and clearance hole mount type guarantee secure and stable installation. Operating at a voltage of 700 VAC and an impressive amperage of 3 A, it is suitable for power-intensive systems. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.7mm and compact dimensions of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Meeting stringent quality standards with an operating temperature range of -65 to 125°C and termination plating of Matte Tin, this connector is a reliable choice for mission-critical applications. Explore the ECC44DRXH for seamless and efficient board-level connectivity.