ECC44DRXI

Heilind Number:SULECC44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRXI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRXI

Detailed Description

Stay connected with our ECC44DRXI board-to-board PCB connector, designed for seamless and reliable power transmission in electronic devices. Crafted with precision, this female connector features two rows with a pitch of 2.54mm, allowing for easy integration into your PCB layout. Its termination method via through-hole mounting ensures secure attachment, while its phosphor bronze contacts with gold plating guarantee excellent conductivity. With an amperage rating of 3A and a maximum voltage of 700VAC, this connector is suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme environments. Featuring 88 positions and a straight orientation, it offers versatile connectivity options. The matte tin termination plating enhances durability, making it a long-lasting solution for your connectivity needs. Trust in the ECC44DRXI for efficient and robust board-to-board connections.