ECC44DRXN

Heilind Number:SULECC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DRXN

Detailed Description

The SKU ECC44DRXN features a female connector with two rows, suitable for board-to-board PCB connections. Crafted from high-quality PBT and Phosphor Bronze, this connector offers reliable performance in demanding environments, with a 3A amperage and 700VAC voltage rating. The termination method is through-hole, ensuring secure attachment. Gold-plated contacts guarantee excellent conductivity, while the full bellow design enhances durability. With 88 positions, a 2.54mm pitch, and a 4.7mm tail length, it provides ample connectivity options. Operating between -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it space-efficient. Matte Tin termination plating adds to its longevity. Whether used in industrial, aerospace, or telecommunications settings, the ECC44DRXN connector delivers superior performance.