| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DRYH-S13 |
ECC44DRYH-S13
| Heilind Number: | SULECC44DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DRYHS13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. Its 2.54mm pitch and 88 positions make it ideal for high-density circuitry. The connector's clearance hole mount type and card extender termination method simplify installation. Operating efficiently in temperatures ranging from -65 to 125°C, it meets stringent performance standards. The ECC44DRYHS13 is the perfect choice for aerospace, defense, and other hi-rel industries.

