ECC44DRYH

Heilind Number:SULECC44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRYH

Detailed Description

Introducing the ECC44DRYH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. Featuring a 3A amperage and 700VAC voltage rating, it ensures efficient power delivery. The female connector with two rows and 88 positions, along with a 2.54mm pitch, allows for versatile connectivity options. Its clearance hole mount and thru-hole termination method enable easy and secure installation. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and high reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where rugged performance is essential. With a compact design, measuring only 10.95mm in height and 10.16mm in width, it saves valuable PCB space. Trust the ECC44DRYH for your critical connectivity needs.