ECC44DRYI-S13

Heilind Number:SULECC44DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRYI-S13

Detailed Description

Introducing SKU ECC44DRYI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. This female connector features two rows, each accommodating 44 positions for a total of 88 connections. With a pitch of 2.54mm (.1 in), it ensures precise alignment on your PCB. The termination method, Card Extender, allows for easy installation and removal. Crafted with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and signal integrity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, it is suitable for various applications. Its straddle orientation and threaded mount type offer secure attachment, while the full bellow contact type ensures stable contact performance. With a connector height of 10.95mm (.431 in) and a width of 10.16mm (.4 in), it provides a compact yet robust solution for your PCB interconnection needs. Trust in the ECC44DRYIS13 for seamless and dependable connections in your electronic designs.