ECC44DRYI

Heilind Number:SULECC44DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRYI

Detailed Description

Introducing the ECC44DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its two rows of female contacts, each with a gold-plated full bellow design, offer superior signal transmission capabilities. The ECC44DRYI is rated for 3A and 700VAC, making it suitable for power and data transmission. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. With 88 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB design. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the ECC44DRYI for high-quality board-to-board connections that meet your exacting requirements.