ECC44DRYN

Heilind Number:SULECC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRYN

Detailed Description

Introducing the ECC44DRYN Board To Board PCB Connector, a high-performance component designed for reliable connectivity in demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The 2-row, 88-position design offers ample connectivity options, while the Thru Hole termination method and straight orientation simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a connector height of 10.95mm and width of 10.16mm, make it suitable for space-constrained applications. Trust the ECC44DRYN for rugged performance in your PCB designs.