ECC44DRYS

Heilind Number:SULECC44DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DRYS

Detailed Description

Introducing the ECC44DRYS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PBT and Phosphor Bronze construction, this connector offers durability and efficient signal transmission. Featuring a female gender, 2 rows, and side hole mount type, it ensures secure and stable connectivity. The Thru Hole termination method with gold-plated Phosphor Bronze contacts guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise PCB layouts. Rated for 700VAC and 3A, it meets stringent electrical requirements. The Full Bellow contact type and straight orientation further enhance its functionality. Boasting 88 positions and a tail length of 11.18mm, it facilitates versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a connector height of 10.95mm and width of 10.16mm, it offers space-efficient integration. The Matte Tin termination plating ensures long-term performance. Perfect for industrial and commercial use, the ECC44DRYS is the ideal choice for robust and reliable PCB connections.