| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DSXH |
ECC44DSXH
| Heilind Number: | SULECC44DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DSXH |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DSXH is a high-performance board-to-board PCB connector designed for reliable power delivery in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission. Featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation with 44 positions and a 2.54mm pitch allows for secure and precise connections. Its rugged construction, operating temperature range of -65 to 125°C, and termination plating with Matte Tin make it suitable for harsh environments. Ideal for industrial and aerospace use, the ECC44DSXH is the perfect choice for high-reliability connectivity solutions.

