ECC44DSXI

Heilind Number:SULECC44DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DSXI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DSXI

Detailed Description

Introducing the ECC44DSXI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The 44 female contact positions, each plated with gold, offer excellent conductivity and signal transmission. Operating at a voltage of 700 VAC and amperage of 3 A, it meets the demands of various applications. The connector's full bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.06mm and a compact connector height of 10.95mm, it is suitable for space-constrained environments. Rated for a wide operating temperature range of -65 to 125°C, this connector is reliable even in harsh conditions. The ECC44DSXI is a go-to solution for engineers and designers seeking high-quality connectivity components.