ECC44DSXN

Heilind Number:SULECC44DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DSXN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DSXN

Detailed Description

Introducing the ECC44DSXN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a female gender and 44 positions, this connector features PBT and Phosphor Bronze construction with gold plating for optimal conductivity. The full bellow contact type ensures secure mating, while the straight orientation and no mounting design facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm and termination through-hole method, it offers versatile connectivity options. The connector's durable materials and matte tin termination plating make it suitable for a wide range of applications, even in harsh environments with an operating temperature range of -65 to 125°C. Upgrade your PCB connections with the ECC44DSXN for dependable performance.