ECC44DSXS

Heilind Number:SULECC44DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULECC44DSXS

Detailed Description

Introducing the ECC44DSXS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the most stringent electrical requirements. The female, single-row design with side-hole mount and thru-hole termination method allows for seamless integration onto PCBs. Each of the 44 contact positions boasts gold-plated Phosphor Bronze contacts, guaranteeing low contact resistance and enhanced signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in industrial, aerospace, and other harsh environments. Its compact dimensions with a 10.95mm height and 10.16mm width make it ideal for space-constrained applications. RoHS compliant and with matte tin termination plating, it adheres to strict environmental standards. Trust the ECC44DSXS for your critical connectivity needs, where performance and reliability are paramount.