ECC44DTAH

Heilind Number:SULECC44DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAH

Detailed Description

The ECC44DTAH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures robust connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it meets the stringent requirements of industrial environments. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation. Gold-plated contacts on Phosphor Bronze terminals provide excellent conductivity and corrosion resistance. With 88 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The Matte Tin termination plating ensures solderability and reliability. Overall, the ECC44DTAH is a top choice for applications requiring durable, high-speed, and high-power board-to-board connections.