ECC44DTAI

Heilind Number:SULECC44DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAI

Detailed Description

Introducing the ECC44DTAI Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connectivity. Its loop bellow contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. The termination method is through-hole, with a tail length of 2.54mm for easy installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Its right angle orientation and threaded mount type offer versatility in PCB assembly. Measuring just 15.49mm in height and 9.4mm in width, the ECC44DTAI is compact yet robust. With 88 positions, it provides ample connectivity options. Ideal for aerospace, defense, and industrial applications.