ECC44DTAN-S189

Heilind Number:SULECC44DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAN-S189

Detailed Description

Introducing the ECC44DTANS189, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact two-row female interface, this connector offers seamless connectivity in tight spaces. Engineered with PBT and phosphor bronze materials, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation provide secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method through-hole and termination plating with matte tin further enhance its robustness. The ECC44DTANS189 is the perfect choice for critical electronic systems where quality and longevity are paramount.