ECC44DTAN

Heilind Number:SULECC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAN

Detailed Description

Introducing the ECC44DTAN, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced functionality, this connector ensures secure and efficient power transmission. Crafted with PBT & Phosphor Bronze materials, it guarantees durability and reliable performance. The termination method, Thru Hole, offers easy installation on PCBs. Gold-plated contacts and Matte Tin termination plating provide excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets high power demands with ease. Its Loop Bellow contact type and Right Angle orientation further enhance versatility in usage. With 88 positions and a tail length of 2.54mm, it accommodates multiple connections with precision. Tested for quality and compliance, this connector is ideal for demanding applications in various industries. Elevate your connectivity standards with the ECC44DTAN.