ECC44DTAT-S189

Heilind Number:SULECC44DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAT-S189

Detailed Description

ECC44DTAT-S189 is a high-performance female connector designed for demanding board-to-board PCB applications. Crafted with precision using PBT and Phosphor Bronze materials, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700 VAC, this connector is suitable for a wide range of electronic devices. Featuring two rows of 88 gold-plated contact loops, it guarantees secure and low-resistance connections. The threaded mount type and right-angle orientation provide ease of installation in tight spaces. With a temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures long-term performance. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the ECC44DTATS189 for efficient and durable board-to-board connections in your electronic designs.