ECC44DTAT

Heilind Number:SULECC44DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTAT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTAT

Detailed Description

Introducing SKU ECC44DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and right-angle orientation, it offers secure and space-efficient installation. With a 3A amperage rating and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and long-term durability. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of industries. Trusted for its quality and performance, this ECC44DTAT connector is a must-have for any high-reliability application.