ECC44DTBH

Heilind Number:SULECC44DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTBH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTBH

Detailed Description

Introducing the ECC44DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity in a wide range of environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The two-row design with 88 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its right-angle orientation and clearance hole mount type make installation easy. Perfect for use in aerospace, defense, and other high-reliability industries, the ECC44DTBH sets a new standard for performance and durability in PCB connectors.