ECC44DTBI

Heilind Number:SULECC44DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTBI

Detailed Description

Introducing the ECC44DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector boasts two rows of 88 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. Featuring a threaded mount and right-angle orientation, it offers secure and space-efficient PCB mating. With a pitch of 2.54mm, this connector is ideal for high-density designs. Its loop bellow contact type and termination method through hole guarantee robust signal transmission. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, the ECC44DTBI is a compact yet rugged solution for your connectivity needs.