ECC44DTBN

Heilind Number:SULECC44DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTBN

Detailed Description

Introducing the ECC44DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in tough environments. The female gender, right-angle orientation, and two rows of 44 gold-plated contacts offer seamless integration onto PCBs. Operating at an amperage of 3A and voltage of 700VAC, it guarantees efficient power transmission. The termination method is through-hole, with Matte Tin plating for enhanced durability. With a pitch of 2.54mm and a compact connector height of 15.49mm, the ECC44DTBN is ideal for space-constrained designs. Its wide operating temperature range of -65 to 125°C further enhances its versatility. Trusted for its quality and performance, this connector is a must-have component for your electronic assemblies.