| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DTBS |
ECC44DTBS
| Heilind Number: | SULECC44DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DTBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation in demanding environments. Its two rows of 88 gold-plated contact positions, each with a loop bellow design, ensure efficient signal transmission with a maximum voltage rating of 700 VAC and a current capacity of 3A. The right-angle orientation and side-hole mount type facilitate easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, the ECC44DTBS guarantees optimal performance even in harsh conditions. Trust in this connector for rugged, high-speed, and high-density interconnect solutions in your electronic applications.

