ECC44DTBT-S189

Heilind Number:SULECC44DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTBT-S189

Detailed Description

Introducing the ECC44DTBTS189, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows of 88 gold-plated contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a pitch of 2.54mm and a right-angle orientation, it offers easy and efficient PCB connectivity. The contact material, Phosphor Bronze, and termination plating, Matte Tin, guarantee durability and stability in diverse operating environments, from -65 to 125°C. Its threaded mount type and thru-hole termination method provide secure and robust attachment, while the loop bellow contact type enhances signal integrity. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC44DTBTS189 is the ultimate choice for high-reliability connections. Elevate your PCB design with this top-of-the-line connector.