ECC44DTKD

Heilind Number:SULECC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTKD

Detailed Description

Introducing SKU ECC44DTKD, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector offers durability in demanding environments. With a 3A current rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender and 2 rows with 88 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated phosphor bronze contacts with a loop bellow design offer excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 9.4mm x 15.49mm and a low profile height of 0.61 inches, it saves space while delivering high performance. Trust in the ECC44DTKD for your connectivity needs.