ECC44DTKH-S288

Heilind Number:SULECC44DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTKH-S288

Detailed Description

The ECC44DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector, with its 2 rows and 88 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is highly versatile. Its loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating ensures durability. Overall, the ECC44DTKHS288 is a top choice for professionals in need of reliable and high-quality connectors for their PCB applications.