ECC44DTKI-S288

Heilind Number:SULECC44DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTKI-S288

Detailed Description

Introducing the ECC44DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 88 positions arranged in 2 rows, making it ideal for densely populated PCBs. Its female gender, threaded mount type, and card extender termination method ensure secure and reliable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a low connector height of 15.49mm, it offers versatility in installation. The ECC44DTKI-S288 is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 125°C, making it a top choice for critical electronic systems. Trust in this connector for seamless and efficient PCB interconnection.