ECC44DTKI

Heilind Number:SULECC44DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTKI

Detailed Description

ECC44DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 contacts and a 2.54mm pitch, it offers reliable connectivity in tight spaces. The female connector is threaded for secure mounting, with termination through hole for easy installation. Constructed with PBT and Phosphor Bronze materials, it ensures durability and excellent conductivity, with gold plating for enhanced signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation further optimize signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Matte Tin termination plating adds to its robustness. Ideal for use in aerospace, defense, and industrial applications, the ECC44DTKI connector guarantees reliable performance in critical systems.